
CRM1206-FX-R910ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R910ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R910ELFCT-ND - Cut Tape (CT) CRM1206-FX-R910ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R910ELF |
Description | RES 0.91 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R910ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.11800 | $11.18 |
| 25 | $0.94400 | $23.60 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.73750 | $73.75 |
| 250 | $0.63404 | $158.51 |
| 500 | $0.56876 | $284.38 |
| 1,000 | $0.51343 | $513.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41471 | $2,073.55 |
| 10,000 | $0.38242 | $3,824.20 |
| 15,000 | $0.36584 | $5,487.60 |
| 25,000 | $0.34708 | $8,677.00 |
| 35,000 | $0.33590 | $11,756.50 |
| 50,000 | $0.32497 | $16,248.50 |
| 60,000 | $0.31974 | $19,184.40 |
| 120,000 | $0.30175 | $36,210.00 |
| 125,000 | $0.30079 | $37,598.75 |

