CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-R150ELF

DigiKey Part Number
118-CRM1206-FX-R150ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-R150ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-R150ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-R150ELF
Description
RES 0.15 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-R150ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.37500$13.75
25$1.14280$28.57
50$0.80500$40.25
100$0.77380$77.38
250$0.70796$176.99
500$0.57592$287.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49336$2,466.80
10,000$0.43433$4,343.30
15,000$0.43241$6,486.15
25,000$0.43021$10,755.25
35,000$0.42889$15,011.15
50,000$0.42759$21,379.50
60,000$0.42697$25,618.20
120,000$0.41682$50,018.40
125,000$0.41627$52,033.75
Manufacturers Standard Package