
CRM1206-FX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R050ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R050ELF |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R050ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.60480 | $40.12 |
| 50 | $1.42060 | $71.03 |
| 100 | $1.26450 | $126.45 |
| 250 | $1.09312 | $273.28 |
| 500 | $0.98576 | $492.88 |
| 1,000 | $0.89458 | $894.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73214 | $3,660.70 |
| 10,000 | $0.67902 | $6,790.20 |
| 15,000 | $0.65174 | $9,776.10 |
| 25,000 | $0.62088 | $15,522.00 |
| 35,000 | $0.60249 | $21,087.15 |
| 50,000 | $0.58453 | $29,226.50 |

