
CRM1206-FX-75R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-75R0ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-75R0ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-75R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-75R0ELF |
Description | RES SMD 75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-75R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.40700 | $40.70 |
| 250 | $0.33740 | $84.35 |
| 500 | $0.29778 | $148.89 |
| 1,000 | $0.26613 | $266.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21581 | $1,079.05 |
| 10,000 | $0.20117 | $2,011.70 |
| 15,000 | $0.19404 | $2,910.60 |
| 25,000 | $0.18631 | $4,657.75 |
| 35,000 | $0.18189 | $6,366.15 |
| 50,000 | $0.17770 | $8,885.00 |

