
CRT0402-FZ-7501GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-7501GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-7501GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-7501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-7501GLF |
Description | RES SMD 7.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-7501GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.39800 | $19.90 |
| 100 | $0.33870 | $33.87 |
| 250 | $0.27820 | $69.55 |
| 500 | $0.24352 | $121.76 |
| 1,000 | $0.21614 | $216.14 |
| 5,000 | $0.17254 | $862.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15986 | $1,598.60 |
| 20,000 | $0.14979 | $2,995.80 |
| 30,000 | $0.14488 | $4,346.40 |
| 50,000 | $0.13956 | $6,978.00 |
| 70,000 | $0.13651 | $9,555.70 |
| 100,000 | $0.13363 | $13,363.00 |

