


SMA6J48A-Q | |
---|---|
DigiKey Part Number | 118-SMA6J48A-QTR-ND - Tape & Reel (TR) 118-SMA6J48A-QCT-ND - Cut Tape (CT) 118-SMA6J48A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J48A-Q |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.31600 | $23.16 |
100 | $1.56830 | $156.83 |
500 | $1.22344 | $611.72 |
1,000 | $0.95248 | $952.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88679 | $4,433.95 |
10,000 | $0.81289 | $8,128.90 |
15,000 | $0.78005 | $11,700.75 |
25,000 | $0.74925 | $18,731.25 |