
CRM1206-FX-51R0ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-51R0ELFTR-ND - Tape & Reel (TR) CRM1206-FX-51R0ELFCT-ND - Cut Tape (CT) CRM1206-FX-51R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-51R0ELF |
Description | RES SMD 51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-51R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.36240 | $9.06 |
| 50 | $0.31820 | $15.91 |
| 100 | $0.28070 | $28.07 |
| 250 | $0.23856 | $59.64 |
| 500 | $0.21228 | $106.14 |
| 1,000 | $0.18985 | $189.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14990 | $749.50 |
| 10,000 | $0.13682 | $1,368.20 |
| 15,000 | $0.13010 | $1,951.50 |
| 25,000 | $0.12249 | $3,062.25 |
| 35,000 | $0.11796 | $4,128.60 |
| 50,000 | $0.11353 | $5,676.50 |
| 60,000 | $0.11141 | $6,684.60 |
| 120,000 | $0.10412 | $12,494.40 |
| 125,000 | $0.10372 | $12,965.00 |

