CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-4993ELF

DigiKey Part Number
118-CRM1206-FX-4993ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-4993ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-4993ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-4993ELF
Description
RES SMD 499K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-4993ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68300$6.83
25$0.53680$13.42
50$0.45120$22.56
100$0.38610$38.61
250$0.32040$80.10
500$0.28268$141.34
1,000$0.25280$252.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19502$975.10
10,000$0.16708$1,670.80
15,000$0.16617$2,492.55
25,000$0.16514$4,128.50
35,000$0.16452$5,758.20
50,000$0.16392$8,196.00
60,000$0.16362$9,817.20
120,000$0.16096$19,315.20
125,000$0.16064$20,080.00
Manufacturers Standard Package