
CRM1206-FX-2R20ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-2R20ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-2R20ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-2R20ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-2R20ELF |
Description | RES SMD 2.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-2R20ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.33400 | $13.34 |
25 | $1.08000 | $27.00 |
50 | $0.93520 | $46.76 |
100 | $0.82240 | $82.24 |
250 | $0.70796 | $176.99 |
500 | $0.64176 | $320.88 |
1,000 | $0.58949 | $589.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50571 | $2,528.55 |
10,000 | $0.45150 | $4,515.00 |
15,000 | $0.44952 | $6,742.80 |
25,000 | $0.44725 | $11,181.25 |
50,000 | $0.44206 | $22,103.00 |
60,000 | $0.43879 | $26,327.40 |
120,000 | $0.42800 | $51,360.00 |
125,000 | $0.42744 | $53,430.00 |