
CRM1206-FX-12R4ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-12R4ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-12R4ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-12R4ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-12R4ELF |
Description | RES SMD 12.4 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-12R4ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.63300 | $6.33 |
| 25 | $0.49640 | $12.41 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.35430 | $35.43 |
| 250 | $0.29168 | $72.92 |
| 500 | $0.25602 | $128.01 |
| 1,000 | $0.22765 | $227.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18242 | $912.10 |
| 10,000 | $0.16928 | $1,692.80 |
| 15,000 | $0.16288 | $2,443.20 |
| 25,000 | $0.15595 | $3,898.75 |
| 35,000 | $0.15198 | $5,319.30 |
| 50,000 | $0.14823 | $7,411.50 |

