
CRM1206-FX-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-1003ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1003ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1003ELF |
Description | RES SMD 100K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.40860 | $40.86 |
| 250 | $0.33940 | $84.85 |
| 500 | $0.29926 | $149.63 |
| 1,000 | $0.26761 | $267.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21710 | $1,085.50 |
| 10,000 | $0.20240 | $2,024.00 |
| 15,000 | $0.19523 | $2,928.45 |
| 25,000 | $0.18748 | $4,687.00 |
| 35,000 | $0.18304 | $6,406.40 |
| 50,000 | $0.17884 | $8,942.00 |

