Upgrade
Similar

CRM0805-JW-3R6ELF | |
|---|---|
DigiKey Part Number | CRM0805-JW-3R6ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-3R6ELF |
Description | RES SMD 3.6 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-3R6ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805J3R6 | TE Connectivity Passive Product | 0 | CRGH0805J3R6-ND | $0.08689 | Upgrade |
| RPC0805JT3R60 | Stackpole Electronics Inc | 0 | RPC0805JT3R60-ND | $0.23140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07830 | $783.00 |



