
CRM0805-JW-1R5ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-JW-1R5ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JW-1R5ELFCT-ND - Cut Tape (CT) 118-CRM0805-JW-1R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-1R5ELF |
Description | RES SMD 1.5 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-1R5ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20220 | $20.22 |
| 250 | $0.16212 | $40.53 |
| 500 | $0.13928 | $69.64 |
| 1,000 | $0.12102 | $121.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09218 | $460.90 |
| 10,000 | $0.08381 | $838.10 |
| 15,000 | $0.07974 | $1,196.10 |
| 25,000 | $0.07534 | $1,883.50 |
| 35,000 | $0.07282 | $2,548.70 |
| 50,000 | $0.07044 | $3,522.00 |

