
CRM0805-FX-R510ELF | |
|---|---|
DigiKey Part Number | CRM0805-FX-R510ELFTR-ND - Tape & Reel (TR) CRM0805-FX-R510ELFCT-ND - Cut Tape (CT) CRM0805-FX-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-R510ELF |
Description | RES 0.51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-FX-R510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.82880 | $20.72 |
| 50 | $0.73180 | $36.59 |
| 100 | $0.64700 | $64.70 |
| 250 | $0.55544 | $138.86 |
| 500 | $0.49772 | $248.86 |
| 1,000 | $0.44865 | $448.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36127 | $1,806.35 |
| 10,000 | $0.33268 | $3,326.80 |
| 15,000 | $0.31799 | $4,769.85 |
| 25,000 | $0.30137 | $7,534.25 |
| 35,000 | $0.29147 | $10,201.45 |
| 50,000 | $0.28180 | $14,090.00 |
| 60,000 | $0.27716 | $16,629.60 |
| 120,000 | $0.26123 | $31,347.60 |
| 125,000 | $0.26037 | $32,546.25 |

