
CRM0805-FX-51R0ELF | |
---|---|
DigiKey Part Number | CRM0805-FX-51R0ELFTR-ND - Tape & Reel (TR) CRM0805-FX-51R0ELFCT-ND - Cut Tape (CT) CRM0805-FX-51R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-51R0ELF |
Description | RES SMD 51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-FX-51R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.22080 | $5.52 |
50 | $0.19260 | $9.63 |
100 | $0.16880 | $16.88 |
250 | $0.14292 | $35.73 |
500 | $0.12660 | $63.30 |
1,000 | $0.11270 | $112.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09039 | $451.95 |
10,000 | $0.08004 | $800.40 |
15,000 | $0.07518 | $1,127.70 |
25,000 | $0.07030 | $1,757.50 |
35,000 | $0.06998 | $2,449.30 |
50,000 | $0.06933 | $3,466.50 |
60,000 | $0.06825 | $4,095.00 |
120,000 | $0.06469 | $7,762.80 |
125,000 | $0.06451 | $8,063.75 |