
CW201212-8N2J | |
---|---|
DigiKey Part Number | 118-CW201212-8N2JTR-ND - Tape & Reel (TR) 118-CW201212-8N2JCT-ND - Cut Tape (CT) 118-CW201212-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-8N2J |
Description | FIXED IND 8.2NH 600MA 60MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-8N2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | 60 @ 1GHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.70000 | $17.00 |
100 | $1.39420 | $139.42 |
1,000 | $1.14667 | $1,146.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08110 | $2,162.20 |
4,000 | $1.01940 | $4,077.60 |
6,000 | $0.98498 | $5,909.88 |
10,000 | $0.94329 | $9,432.90 |
14,000 | $0.91683 | $12,835.62 |
20,000 | $0.88960 | $17,792.00 |
50,000 | $0.82931 | $41,465.50 |