
CRL2512-JW-R130ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-JW-R130ELFTR-ND - Tape & Reel (TR) 118-CRL2512-JW-R130ELFCT-ND - Cut Tape (CT) 118-CRL2512-JW-R130ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R130ELF |
Description | RES 0.13 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R130ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.58160 | $64.54 |
| 50 | $2.31020 | $115.51 |
| 100 | $2.09570 | $209.57 |
| 250 | $1.87844 | $469.61 |
| 500 | $1.75282 | $876.41 |
| 1,000 | $1.65301 | $1,653.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.51037 | $6,041.48 |

