
CRL2512-JW-R120ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-JW-R120ELFTR-ND - Tape & Reel (TR) 118-CRL2512-JW-R120ELFCT-ND - Cut Tape (CT) 118-CRL2512-JW-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R120ELF |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R120ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.45000 | $61.25 |
| 50 | $2.27080 | $113.54 |
| 100 | $2.09570 | $209.57 |
| 250 | $1.87844 | $469.61 |
| 500 | $1.75282 | $876.41 |
| 1,000 | $1.64266 | $1,642.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.51037 | $6,041.48 |
| 8,000 | $1.46005 | $11,680.40 |
| 12,000 | $1.43552 | $17,226.24 |
| 20,000 | $1.40891 | $28,178.20 |
| 28,000 | $1.39366 | $39,022.48 |
| 40,000 | $1.38577 | $55,430.80 |

