
CRL2512-FW-R330ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-FW-R330ELFTR-ND - Tape & Reel (TR) 118-CRL2512-FW-R330ELFCT-ND - Cut Tape (CT) 118-CRL2512-FW-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R330ELF |
Description | RES 0.33 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R330ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.77400 | $37.74 |
| 25 | $3.22280 | $80.57 |
| 50 | $2.90880 | $145.44 |
| 100 | $2.65800 | $265.80 |
| 250 | $2.40428 | $601.07 |
| 500 | $2.25746 | $1,128.73 |
| 1,000 | $2.14063 | $2,140.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.97370 | $7,894.80 |
| 8,000 | $1.91477 | $15,318.16 |
| 12,000 | $1.88604 | $22,632.48 |
| 20,000 | $1.85865 | $37,173.00 |
| 28,000 | $1.83702 | $51,436.56 |
| 40,000 | $1.82014 | $72,805.60 |

