200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-FW-R200ELF

DigiKey Part Number
118-CRL2512-FW-R200ELFTR-ND - Tape & Reel (TR)
118-CRL2512-FW-R200ELFCT-ND - Cut Tape (CT)
118-CRL2512-FW-R200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-FW-R200ELF
Description
RES 0.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-FW-R200ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.77400$37.74
25$3.11440$77.86
50$2.70320$135.16
100$2.39820$239.82
250$2.10240$525.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.87995$7,519.80
8,000$1.78270$14,261.60
12,000$1.77656$21,318.72
20,000$1.76953$35,390.60
28,000$1.76532$49,428.96
40,000$1.76118$70,447.20
Manufacturers Standard Package