CRL Series 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-FW-R110ELF

DigiKey Part Number
118-CRL2512-FW-R110ELFTR-ND - Tape & Reel (TR)
118-CRL2512-FW-R110ELFCT-ND - Cut Tape (CT)
118-CRL2512-FW-R110ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-FW-R110ELF
Description
RES 0.11 OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-FW-R110ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.76900$37.69
25$2.61440$65.36
50$2.01000$100.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64220$6,568.80
Manufacturers Standard Package