CRL Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R100ELF

DigiKey Part Number
CRL1206-JW-R100ELFTR-ND - Tape & Reel (TR)
CRL1206-JW-R100ELFCT-ND - Cut Tape (CT)
CRL1206-JW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R100ELF
Description
RES 0.1 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.11100$11.11
25$0.89560$22.39
50$0.77060$38.53
100$0.67260$67.26
250$0.57360$143.40
500$0.53952$269.76
1,000$0.46684$466.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39869$1,993.45
10,000$0.38191$3,819.10
Manufacturers Standard Package