
CRL1206-FW-R160ELF | |
---|---|
DigiKey Part Number | CRL1206-FW-R160ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R160ELFCT-ND - Cut Tape (CT) CRL1206-FW-R160ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R160ELF |
Description | RES 0.16 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R160ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.05900 | $10.59 |
25 | $0.84720 | $21.18 |
50 | $0.72920 | $36.46 |
100 | $0.63470 | $63.47 |
250 | $0.53996 | $134.99 |
500 | $0.48528 | $242.64 |
1,000 | $0.44192 | $441.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37253 | $1,862.65 |
10,000 | $0.32172 | $3,217.20 |
15,000 | $0.32021 | $4,803.15 |
25,000 | $0.31848 | $7,962.00 |
60,000 | $0.31718 | $19,030.80 |
120,000 | $0.30826 | $36,991.20 |
125,000 | $0.30780 | $38,475.00 |