
CRL0805-JW-R100ELF | |
|---|---|
DigiKey Part Number | CRL0805-JW-R100ELFTR-ND - Tape & Reel (TR) CRL0805-JW-R100ELFCT-ND - Cut Tape (CT) CRL0805-JW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-JW-R100ELF |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-JW-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.47270 | $47.27 |
| 250 | $0.39596 | $98.99 |
| 500 | $0.35204 | $176.02 |
| 1,000 | $0.31727 | $317.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25567 | $1,278.35 |
| 10,000 | $0.24463 | $2,446.30 |
| 15,000 | $0.23747 | $3,562.05 |
| 25,000 | $0.22892 | $5,723.00 |
| 35,000 | $0.22402 | $7,840.70 |
| 50,000 | $0.22027 | $11,013.50 |
| 60,000 | $0.21007 | $12,604.20 |
| 125,000 | $0.20970 | $26,212.50 |

