820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-JW-R820ELF

DigiKey Part Number
118-CRL0603-JW-R820ELFTR-ND - Tape & Reel (TR)
118-CRL0603-JW-R820ELFCT-ND - Cut Tape (CT)
118-CRL0603-JW-R820ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0603-JW-R820ELF
Description
RES 0.82 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-JW-R820ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64900$6.49
25$0.50640$12.66
50$0.42760$21.38
100$0.36500$36.50
250$0.30188$75.47
500$0.26572$132.86
1,000$0.23703$237.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19136$956.80
10,000$0.17552$1,755.20
15,000$0.17163$2,574.45
25,000$0.16462$4,115.50
35,000$0.16061$5,621.35
50,000$0.15684$7,842.00
60,000$0.14889$8,933.40
Manufacturers Standard Package