
CRL0603-FW-R510ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-FW-R510ELFTR-ND - Tape & Reel (TR) 118-CRL0603-FW-R510ELFCT-ND - Cut Tape (CT) 118-CRL0603-FW-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R510ELF |
Description | RES 0.51 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.68900 | $34.45 |
| 100 | $0.59930 | $59.93 |
| 250 | $0.47848 | $119.62 |
| 500 | $0.40630 | $203.15 |
| 1,000 | $0.37802 | $378.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34770 | $1,738.50 |

