
CRL0603-FW-R220ELF | |
|---|---|
DigiKey Part Number | CRL0603-FW-R220ELFTR-ND - Tape & Reel (TR) CRL0603-FW-R220ELFCT-ND - Cut Tape (CT) CRL0603-FW-R220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R220ELF |
Description | RES 0.22 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R220ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.55240 | $13.81 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.40040 | $40.04 |
| 250 | $0.33280 | $83.20 |
| 500 | $0.29400 | $147.00 |
| 1,000 | $0.26317 | $263.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21415 | $1,070.75 |
| 10,000 | $0.19988 | $1,998.80 |
| 15,000 | $0.19400 | $2,910.00 |

