


CR2512AJ/-3R0ELF | |
---|---|
DigiKey Part Number | 118-CR2512AJ/-3R0ELFTR-ND - Tape & Reel (TR) 118-CR2512AJ/-3R0ELFCT-ND - Cut Tape (CT) 118-CR2512AJ/-3R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AJ/-3R0ELF |
Description | RES 3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.28400 | $12.84 |
25 | $1.04040 | $26.01 |
50 | $0.90220 | $45.11 |
100 | $0.79190 | $79.19 |
250 | $0.68064 | $170.16 |
500 | $0.62366 | $311.83 |
1,000 | $0.56537 | $565.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49236 | $1,969.44 |
8,000 | $0.46127 | $3,690.16 |
12,000 | $0.42916 | $5,149.92 |
20,000 | $0.42687 | $8,537.40 |
28,000 | $0.39142 | $10,959.76 |
40,000 | $0.39016 | $15,606.40 |
48,000 | $0.38530 | $18,494.40 |
96,000 | $0.38322 | $36,789.12 |