
CR2512AJ/-000EAS | |
---|---|
DigiKey Part Number | CR2512AJ/-000EASTR-ND - Tape & Reel (TR) CR2512AJ/-000EASCT-ND - Cut Tape (CT) CR2512AJ/-000EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AJ/-000EAS |
Description | RESA-AS 2512 0R JUMPER 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512AJ/-000EAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.82500 | $28.25 |
25 | $2.37800 | $59.45 |
50 | $2.12180 | $106.09 |
100 | $1.91970 | $191.97 |
250 | $1.71544 | $428.86 |
500 | $1.59704 | $798.52 |
1,000 | $1.50286 | $1,502.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.37362 | $5,494.48 |
8,000 | $1.32099 | $10,567.92 |
12,000 | $1.29786 | $15,574.32 |
20,000 | $1.27277 | $25,455.40 |
28,000 | $1.25841 | $35,235.48 |
40,000 | $1.24481 | $49,792.40 |
48,000 | $1.23845 | $59,445.60 |