
CR2512AFX-4702EAS | |
---|---|
DigiKey Part Number | 118-CR2512AFX-4702EASTR-ND - Tape & Reel (TR) 118-CR2512AFX-4702EASCT-ND - Cut Tape (CT) 118-CR2512AFX-4702EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AFX-4702EAS |
Description | RESA-AS 2512 47K 1% 1W TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512AFX-4702EAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.23500 | $32.35 |
25 | $2.74600 | $68.65 |
50 | $2.46460 | $123.23 |
100 | $2.24080 | $224.08 |
250 | $2.01356 | $503.39 |
500 | $1.88232 | $941.16 |
1,000 | $1.77795 | $1,777.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.48882 | $5,955.28 |
8,000 | $1.34227 | $10,738.16 |
12,000 | $1.33770 | $16,052.40 |