
CR2512AFX-2202EAS | |
---|---|
DigiKey Part Number | CR2512AFX-2202EASTR-ND - Tape & Reel (TR) CR2512AFX-2202EASCT-ND - Cut Tape (CT) CR2512AFX-2202EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AFX-2202EAS |
Description | RESA-AS 2512 22K 1% 1W TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512AFX-2202EAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.22700 | $32.27 |
25 | $2.73920 | $68.48 |
50 | $2.45840 | $122.92 |
100 | $2.37870 | $237.87 |
250 | $2.13388 | $533.47 |
500 | $1.87752 | $938.76 |
1,000 | $1.77341 | $1,773.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.48502 | $5,940.08 |
8,000 | $1.33885 | $10,710.80 |
12,000 | $1.33429 | $16,011.48 |