
CR2512AF/-1R00EAS | |
---|---|
DigiKey Part Number | 118-CR2512AF/-1R00EASTR-ND - Tape & Reel (TR) 118-CR2512AF/-1R00EASCT-ND - Cut Tape (CT) 118-CR2512AF/-1R00EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AF/-1R00EAS |
Description | RESA-AS 2512 1R 1% 1W TC400 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512AF/-1R00EAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.49800 | $34.98 |
25 | $3.02160 | $75.54 |
50 | $2.51580 | $125.79 |
100 | $2.25310 | $225.31 |
250 | $1.97128 | $492.82 |
500 | $1.77342 | $886.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.62465 | $6,498.60 |
8,000 | $1.57214 | $12,577.12 |
12,000 | $1.54654 | $18,558.48 |
20,000 | $1.51877 | $30,375.40 |
28,000 | $1.50286 | $42,080.08 |
40,000 | $1.48780 | $59,512.00 |
48,000 | $1.48077 | $71,076.96 |