CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-681ELF

DigiKey Part Number
118-CR2512-JW-681ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-681ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-681ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-681ELF
Description
RES SMD 680 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-681ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96300$9.63
25$0.76720$19.18
50$0.65860$32.93
100$0.48070$48.07
250$0.43136$107.84
500$0.41110$205.55
1,000$0.39193$391.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29172$1,166.88
8,000$0.26729$2,138.32
Manufacturers Standard Package