680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-681ELF

DigiKey Part Number
118-CR2512-JW-681ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-681ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-681ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-681ELF
Description
RES SMD 680 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-681ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-JW-681ELFBourns Inc.2,970118-CRM2512-JW-681ELFCT-ND$3.78000Upgrade
3520680RJTTE Connectivity Passive Product18,908A102192CT-ND$2.71000Direct
CRCW2512680RJNEGVishay Dale7,965541-680XCT-ND$2.22000Similar
ERJ-1TYJ681UPanasonic Industry5,686PT680XCT-ND$4.52000Similar
RMCF2512JT680RStackpole Electronics Inc9,426RMCF2512JT680RCT-ND$1.81000Similar
In-Stock: 2,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01900$10.19
25$0.81240$20.31
50$0.69720$34.86
100$0.60430$60.43
250$0.51104$127.76
500$0.45728$228.64
1,000$0.41486$414.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35437$1,417.48
8,000$0.33307$2,664.56
12,000$0.32270$3,872.40
20,000$0.31146$6,229.20
28,000$0.30502$8,540.56
40,000$0.29893$11,957.20
Manufacturers Standard Package