
CR2512-JW-560ELF | |
---|---|
DigiKey Part Number | 118-CR2512-JW-560ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-560ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-560ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-560ELF |
Description | RES SMD 56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-560ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.76720 | $19.18 |
50 | $0.65860 | $32.93 |
100 | $0.44450 | $44.45 |
250 | $0.37472 | $93.68 |
500 | $0.35562 | $177.81 |
1,000 | $0.32541 | $325.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19572 | $782.88 |
8,000 | $0.18064 | $1,445.12 |
12,000 | $0.17964 | $2,155.68 |
20,000 | $0.17849 | $3,569.80 |
28,000 | $0.16064 | $4,497.92 |
40,000 | $0.16001 | $6,400.40 |
48,000 | $0.15544 | $7,461.12 |
96,000 | $0.15442 | $14,824.32 |
100,000 | $0.15436 | $15,436.00 |