
CR2512-JW-512ELF | |
---|---|
DigiKey Part Number | 118-CR2512-JW-512ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-512ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-512ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-512ELF |
Description | RES SMD 5.1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-512ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.67300 | $6.73 |
25 | $0.52560 | $13.14 |
50 | $0.44340 | $22.17 |
100 | $0.37930 | $37.93 |
250 | $0.31432 | $78.58 |
500 | $0.27704 | $138.52 |
1,000 | $0.24756 | $247.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20565 | $822.60 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.16192 | $1,943.04 |
20,000 | $0.16086 | $3,217.20 |
28,000 | $0.14738 | $4,126.64 |
40,000 | $0.14679 | $5,871.60 |
48,000 | $0.13798 | $6,623.04 |
96,000 | $0.13705 | $13,156.80 |
100,000 | $0.13700 | $13,700.00 |