51 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-510ELF

DigiKey Part Number
118-CR2512-JW-510ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-510ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-510ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-510ELF
Description
RES SMD 51 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-510ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251251R0JNEGVishay Dale3,893541-51XCT-ND$2.22000Similar
ERJ-1TYJ510UPanasonic Industry1,004PT51XCT-ND$4.52000Similar
RMCF2512JT51R0Stackpole Electronics Inc17,356RMCF2512JT51R0CT-ND$1.81000Similar
In-Stock: 3,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.71500$7.15
25$0.55920$13.98
50$0.47020$23.51
100$0.40200$40.20
250$0.33348$83.37
500$0.29400$147.00
1,000$0.26276$262.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21826$873.04
8,000$0.20264$1,621.12
12,000$0.19502$2,340.24
20,000$0.18678$3,735.60
28,000$0.18206$5,097.68
40,000$0.17760$7,104.00
Manufacturers Standard Package