CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-431ELF

DigiKey Part Number
118-CR2512-JW-431ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-431ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-431ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-431ELF
Description
RES SMD 430 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-431ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96100$9.61
25$0.76520$19.13
50$0.65680$32.84
100$0.56900$56.90
250$0.48148$120.37
500$0.38034$190.17
1,000$0.33345$333.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24750$990.00
8,000$0.22991$1,839.28
Manufacturers Standard Package