
CR2512-JW-362ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-362ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-362ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-362ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-362ELF |
Description | RES SMD 3.6K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-362ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123K60JNEG | Vishay Dale | 7,788 | 541-3.6KXCT-ND | $2.22000 | Similar |
| ERJ-1TYJ362U | Panasonic Industry | 15,208 | PT3.6KXCT-ND | $4.52000 | Similar |
| RMCF2512JT3K60 | Stackpole Electronics Inc | 13,930 | 738-RMCF2512JT3K60CT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.55920 | $13.98 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40200 | $40.20 |
| 250 | $0.33348 | $83.37 |
| 500 | $0.29400 | $147.00 |
| 1,000 | $0.26276 | $262.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21826 | $873.04 |
| 8,000 | $0.20264 | $1,621.12 |
| 12,000 | $0.19502 | $2,340.24 |
| 20,000 | $0.18678 | $3,735.60 |
| 28,000 | $0.18206 | $5,097.68 |
| 40,000 | $0.17760 | $7,104.00 |

