CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-100ELF

DigiKey Part Number
118-CR2512-JW-100ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-100ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-100ELF
Description
RES SMD 10 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30658$1,226.32
8,000$0.19092$1,527.36
12,000$0.18375$2,205.00
20,000$0.17598$3,519.60
28,000$0.16451$4,606.28
40,000$0.16387$6,554.80
48,000$0.16356$7,850.88
96,000$0.15888$15,252.48
100,000$0.15854$15,854.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.82100$8.21
25$0.65040$16.26
50$0.55340$27.67
100$0.47710$47.71
250$0.39972$99.93
500$0.32056$160.28
Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.82100$8.21
25$0.65040$16.26
50$0.55340$27.67
100$0.47710$47.71
250$0.39972$99.93
500$0.36062$180.31
1,000$0.32056$320.56
* All Digi-Reel orders will add a $55.00 reeling fee.