
CR2512-FX-9090ELF | |
---|---|
DigiKey Part Number | 118-CR2512-FX-9090ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-9090ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-9090ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-9090ELF |
Description | RES SMD 909 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-9090ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.30600 | $13.06 |
25 | $1.06080 | $26.52 |
50 | $0.91960 | $45.98 |
100 | $0.75540 | $75.54 |
250 | $0.67528 | $168.82 |
500 | $0.63012 | $315.06 |
1,000 | $0.57846 | $578.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.39571 | $3,165.68 |
12,000 | $0.39384 | $4,726.08 |
20,000 | $0.39170 | $7,834.00 |
28,000 | $0.38617 | $10,812.76 |
40,000 | $0.38492 | $15,396.80 |
48,000 | $0.38432 | $18,447.36 |