
CR2512-FX-1272ELF | |
---|---|
DigiKey Part Number | 118-CR2512-FX-1272ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-1272ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-1272ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-1272ELF |
Description | RES SMD 12.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-1272ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.30900 | $13.09 |
25 | $1.06360 | $26.59 |
50 | $0.92200 | $46.10 |
100 | $0.81000 | $81.00 |
250 | $0.69708 | $174.27 |
500 | $0.63172 | $315.86 |
1,000 | $0.57994 | $579.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46536 | $1,861.44 |
8,000 | $0.42686 | $3,414.88 |
96,000 | $0.42335 | $40,641.60 |
100,000 | $0.42275 | $42,275.00 |