59 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-59R0ELF

DigiKey Part Number
118-CR1206-FX-59R0ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-59R0ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-59R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-59R0ELF
Description
RES SMD 59 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-59R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 24,280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.27960$6.99
50$0.23020$11.51
100$0.19240$19.24
250$0.15228$38.07
500$0.12118$60.59
1,000$0.10450$104.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06322$316.10
10,000$0.06243$624.30
15,000$0.06202$930.30
Manufacturers Standard Package