CR2512-FX-1000ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 2,247
Unit Price: $5.83000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $5.42000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.64801
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.85597
Datasheet

Similar


YAGEO
In Stock: 1,002
Unit Price: $2.38000
Datasheet

Similar


Vishay Dale
In Stock: 27,638
Unit Price: $2.13000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.47544
Datasheet

Similar


Vishay Dale
In Stock: 31
Unit Price: $4.11000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.12113
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,842
Unit Price: $5.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.09915
Datasheet

Similar


YAGEO
In Stock: 2
Unit Price: $1.23000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 17,892
Unit Price: $1.97000
Datasheet
CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-1000ELF

DigiKey Part Number
118-CR2512-FX-1000ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-1000ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-1000ELF
Description
RES SMD 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-1000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.30600$13.06
25$1.06080$26.52
50$1.04940$52.47
100$0.83100$83.10
250$0.74556$186.39
500$0.62206$311.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50481$2,019.24
8,000$0.40860$3,268.80
12,000$0.39384$4,726.08
20,000$0.39170$7,834.00
28,000$0.37767$10,574.76
Manufacturers Standard Package