
CR2010-JW-431ELF | |
---|---|
DigiKey Part Number | 118-CR2010-JW-431ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-431ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-431ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-431ELF |
Description | RES SMD 430 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-431ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.76720 | $19.18 |
50 | $0.65860 | $32.93 |
100 | $0.57050 | $57.05 |
250 | $0.48272 | $120.68 |
500 | $0.43202 | $216.01 |
1,000 | $0.39193 | $391.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33473 | $1,338.92 |
8,000 | $0.31463 | $2,517.04 |
12,000 | $0.30482 | $3,657.84 |
20,000 | $0.29420 | $5,884.00 |
28,000 | $0.28812 | $8,067.36 |
40,000 | $0.28237 | $11,294.80 |
48,000 | $0.27968 | $13,424.64 |
96,000 | $0.27081 | $25,997.76 |
100,000 | $0.27035 | $27,035.00 |