
SRU5016-680Y | |
---|---|
DigiKey Part Number | 118-SRU5016-680YTR-ND - Tape & Reel (TR) 118-SRU5016-680YCT-ND - Cut Tape (CT) 118-SRU5016-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5016-680Y |
Description | FIXED IND 68UH 360MA 560MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 360 mA 560mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5016-680Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 560mOhm | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.19600 | $41.96 |
100 | $3.44860 | $344.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.83616 | $2,836.16 |
2,000 | $2.67441 | $5,348.82 |
3,000 | $2.58419 | $7,752.57 |
5,000 | $2.47493 | $12,374.65 |
7,000 | $2.40556 | $16,838.92 |
10,000 | $2.33422 | $23,342.20 |
25,000 | $2.26829 | $56,707.25 |