


CR1206AFX-2003ELF | |
---|---|
DigiKey Part Number | 118-CR1206AFX-2003ELFTR-ND - Tape & Reel (TR) 118-CR1206AFX-2003ELFCT-ND - Cut Tape (CT) 118-CR1206AFX-2003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AFX-2003ELF |
Description | RES 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AFX-2003ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46000 | $4.60 |
25 | $0.35480 | $8.87 |
50 | $0.29400 | $14.70 |
100 | $0.24720 | $24.72 |
250 | $0.20036 | $50.09 |
500 | $0.17522 | $87.61 |
1,000 | $0.15264 | $152.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11594 | $579.70 |
10,000 | $0.09726 | $972.60 |
15,000 | $0.09234 | $1,385.10 |
25,000 | $0.09170 | $2,292.50 |
35,000 | $0.09131 | $3,195.85 |
50,000 | $0.08664 | $4,332.00 |
60,000 | $0.08647 | $5,188.20 |
120,000 | $0.08586 | $10,303.20 |
125,000 | $0.08582 | $10,727.50 |