CR-A-AS-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206AFX-1002EAS

DigiKey Part Number
118-CR1206AFX-1002EASTR-ND - Tape & Reel (TR)
118-CR1206AFX-1002EASCT-ND - Cut Tape (CT)
118-CR1206AFX-1002EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206AFX-1002EAS
Description
RESA-AS 1206 10K 1% 250MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206AFX-1002EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.35800$8.95
50$0.29880$14.94
100$0.25130$25.13
250$0.20364$50.91
500$0.17670$88.35
1,000$0.15535$155.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12141$607.05
10,000$0.11156$1,115.60
15,000$0.10533$1,579.95
25,000$0.08738$2,184.50
35,000$0.08701$3,045.35
50,000$0.08664$4,332.00
60,000$0.08647$5,188.20
120,000$0.08586$10,303.20
125,000$0.08582$10,727.50
Manufacturers Standard Package