


CR1206AF/-4R70ELF | |
---|---|
DigiKey Part Number | 118-CR1206AF/-4R70ELFTR-ND - Tape & Reel (TR) 118-CR1206AF/-4R70ELFCT-ND - Cut Tape (CT) 118-CR1206AF/-4R70ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AF/-4R70ELF |
Description | RES 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46100 | $4.61 |
25 | $0.35560 | $8.89 |
50 | $0.29480 | $14.74 |
100 | $0.24780 | $24.78 |
250 | $0.20088 | $50.22 |
500 | $0.19066 | $95.33 |
1,000 | $0.14776 | $147.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11943 | $597.15 |
10,000 | $0.10623 | $1,062.30 |
15,000 | $0.10126 | $1,518.90 |
25,000 | $0.09625 | $2,406.25 |
35,000 | $0.09154 | $3,203.90 |
50,000 | $0.08687 | $4,343.50 |
60,000 | $0.08669 | $5,201.40 |
120,000 | $0.08608 | $10,329.60 |
125,000 | $0.08604 | $10,755.00 |