
CR1206AF/-1R00EAS | |
---|---|
DigiKey Part Number | CR1206AF/-1R00EASTR-ND - Tape & Reel (TR) CR1206AF/-1R00EASCT-ND - Cut Tape (CT) CR1206AF/-1R00EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AF/-1R00EAS |
Description | RESA-AS 1206 1R 1% 250MW TC400 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AF/-1R00EAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46800 | $4.68 |
25 | $0.35800 | $8.95 |
50 | $0.29880 | $14.94 |
100 | $0.25130 | $25.13 |
250 | $0.20364 | $50.91 |
500 | $0.17670 | $88.35 |
1,000 | $0.15535 | $155.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12141 | $607.05 |
10,000 | $0.11031 | $1,103.10 |
15,000 | $0.10675 | $1,601.25 |
25,000 | $0.09600 | $2,400.00 |
35,000 | $0.09131 | $3,195.85 |
50,000 | $0.08664 | $4,332.00 |
60,000 | $0.08647 | $5,188.20 |
120,000 | $0.08586 | $10,303.20 |
125,000 | $0.08582 | $10,727.50 |